2098252-3
PIN CONTACT NICKEL PLATED
Enhance your automotive connections with this durable Pin Contact, featuring a nickel-plated design for optimal conductivity. With a high amperage capacity of 13 A and a secure crimp termination method, it ensures reliable performance in demanding environments. The contact plating with tin offers corrosion resistance, while the wide operating temperature range of -40 to 120 °C (-40 to 248 °F) ensures suitability for various applications. Designed for 14 AWG wire, it accommodates a wire size of 1.5 to 2.5 mm². The F-Crimp type and primary locking feature guarantee a strong and stable connection, making it ideal for automotive, truck, bus, and off-road terminals. Additionally, this terminal is RoHS compliant, meeting environmental standards for sustainable manufacturing. Upgrade your connectivity with this high-quality pin contact.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098252-3 |
Amperage: | 13 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Wire Size: | 14 AWG, 1.5 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Pin |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2098252-3 |
series: | AMPSEAL 16 |
Interface Plating: | Nickel (Ni) |
Mating Pin Diameter: | 1.588 mm / .0625 in |
Wire Size Search: | 14 AWG / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |