2098285-1

Plug SUBASSEMBLY, RTK031, FAKR

Enhance your automotive connectivity with this Plug SUBASSEMBLY, featuring the RTK031 FAKRA series. Designed for optimal performance in vehicular applications, this essential accessory ensures secure and efficient wire-to-device connections. Crafted with high-quality materials and engineered for durability, it withstands harsh operating environments with a wide temperature range of -40 to 85 °C (-40 to 185 °F). With a package quantity of 3000, it offers ample supply for your assembly needs. Compliant with industry standards such as USCAR and RoHS, this connector system guarantees reliability and sustainability. Upgrade your automotive connectivity with this indispensable component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2098285-1
Color:Other
Series:FAKRA RF Connector System
Accessory Type:Other
Body Material:Other
Package Quantity:3000
GPL:P08
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
GPL Description:Automotive
Product Code:W763
Connector System:Wire-to-Device
ECCN:EAR99
Industry Standard:USCAR
Part Aliases:2098285-1
SKU:AMP2098285-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: