2098582-1
WIRE SEAL,RUBBER,SENSOR, RED
Enhance the durability and reliability of your vehicle's sensor connections with this high-quality Wire Seal. Designed for optimal performance in automotive environments, this Rubber Seal in a vibrant red hue ensures secure and watertight sealing. Part of the MCON Interconnection System, it guarantees a perfect fit for Single Wire Seal (SWS) applications. Manufactured with RoHS compliance, it meets stringent environmental standards. Trust in this Automotive Seal for seamless and long-lasting connectivity in your vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098582-1 |
Color: | Red |
Series: | MCON Interconnection System |
Seal Type: | Single Wire Seal (SWS) |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2098582-1 |
Material: | Silicone |
Cable Insulation Diameter: | 1.35 - 1.9 mm / .053 - .075 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 150 °C / -40 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |