926887-1
UNIV.M-N-L.PIN
Enhance your power connector assembly with these high-quality Universal MATE-N-LOK contacts. Designed for wire-to-wire connections, they offer reliable performance in various applications. With CSA and UL standards met, you can trust in their safety and efficiency. The cable mount, free-hanging design simplifies installation, while the brass construction ensures durability. Suitable for power circuits, these contacts feature a crimp termination method for secure attachment to 14-20 AWG stranded wires. With a voltage rating of 600V AC and a contact amperage of 19A, they provide robust connectivity. Operating in a wide temperature range and with VDE testing for added assurance, these contacts are an essential component for your project. RoHS compliant and with pre-tin plating, they meet environmental and performance standards. Available in a package of 5000 on a reel for convenient handling, these contacts are the perfect choice for your power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926887-1 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC |
Contact Type: | Pin |
Wire Type: | Stranded |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 19 A |
Termination Type: | Crimp |
GPL: | 236 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1316 |
Wire Size: | 14 - 20 AWG, .5 - 2.1 mm² |
Contact Design: | Split |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Retention Type in Housing: | Locking Lance |
Contact Product Type: | Contact |
Mating Pin Diameter: | .075 in, 1.91 mm |
Standards Met: | CSA,UL |
Part Aliases: | 926887-1 |
SKU: | AMP926887-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/26/2024 | PCN-24-198101 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on July 30th, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |
05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download |