2098633-1

Heilind Number:AMP2098633-1
Manufacturer:TE Connectivity
Manufacturer Number:2098633-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

40P Shield Assy, GY LAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2098633-1
Color:Black
Series:Generation Y Connector System
Accessory Type:Shield Assembly
Strain Relief:Strain Relief Included
Keying:A
Body Material:Nylon GF
Package Quantity:1
Number of Positions:40
GPL:N58
Packaging:Package
GPL Description:Automotive
Product Code:M119
Cable Exit Angle:90°
Part Aliases:2098633-1
SKU:AMP2098633-1

Detailed Description

Enhance the durability and performance of your Generation Y Connector System with this essential Shield Assembly. Expertly crafted with a black Nylon GF body material, it offers reliable strain relief, ensuring optimal connectivity in automotive applications. Featuring a 90° cable exit angle and RoHS compliance, this accessory is designed for seamless integration and environmental responsibility. With a package quantity of 1 and a total of 40 positions, it guarantees a secure and efficient connection every time. Elevate your automotive connector setup with this high-quality accessory, perfect for various solder processes.