2098660-1
32P Shield, GY HandMate
Enhance the cable exit of your Generation Y Connector System with this sleek black Cover accessory. Crafted from durable PA GF material and meeting UL 94-HB flammability standards, it ensures reliability in automotive applications. With a 90° cable exit angle and a bundle diameter of .343 inches (8.7 mm), it offers easy and secure connectivity. This accessory is RoHS compliant, making it environmentally friendly. Ideal for Wire to Board and Wire-to-Device setups, it features 32 positions and comes in a convenient package quantity of 1. Upgrade your connector system with this essential component for a seamless operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2098660-1 |
Color: | Black |
Series: | Generation Y Connector System |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | No Strain Relief |
Keying: | A |
Body Material: | PA GF |
Package Quantity: | 1 |
Number of Positions: | 32 |
GPL: | N58 |
Packaging: | Package |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | .343 in, 8.7 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2098660-1 |
SKU: | AMP2098660-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |