Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2101551-2 |
Series: | Circular HD,CRPS |
Gender: | Male |
Number of Contacts: | 40 |
Maximum Operating Temperature: | 125 °C |
Shell Size: | 5 |
SKU: | AMP2101551-2 |
Insulation Material: | PEEK |
Keying: | Double Key |
Panel Thickness: | 5 mm / .197 in |
Wire Size: | .06 mm² |
Mating Retention: | With |
Mating Alignment Type: | Polarization |
Connector Style: | Plug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |