Enhance your electrical connections with the PIDG R 16-14 1/4 Terminal, a high-quality ring tongue connector designed for optimal performance. With a voltage rating of 300V and a stud size of M6, it ensures reliable conductivity in various applications. This straight orientation terminal can accommodate wire sizes ranging from 14 to 16 AWG, making it versatile for different projects. Operating seamlessly in temperatures ranging from 105°C to 221°F, it guarantees durability and stability. The closed barrel design, along with its insulation, provides added safety and protection. RoHS compliant and part of the Rings & Spades product line, this terminal is a trusted solution for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320563
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320563
Plating Material:Copper / Tin
Weight per Piece:1.495 g
Number of Holes:1
Military Part Class:Class I
Wire Insulation Diameter (Max):3.81 mm / .15 in
Wire Insulation Diameter:2.67 - 3.81 mm / .105 - .15 in
Overall Length:29 mm / 1.14 in
Stud Diameter:6.35 mm / .25 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:Yes
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Non - Insulation Support
Part Alias:D12388-000,AMPS-0-0320563-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/24/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
06/04/2022P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s).Download
02/27/2015E-14-014715 - Product Improvement.Download