2102086-1

Heilind Number:AMP2102086-1
Manufacturer:TE Connectivity
Manufacturer Number:2102086-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Fortis Zd 2Pr 10Col R/A Left Module Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102086-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:60
Number of Rows:6
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.05 in, 1.4 mm
Number of Positions:60
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:10
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Partial
Guide Location:Center
Part Aliases:2102086-1
SKU:AMP2102086-1

Detailed Description

Enhance connectivity within your aerospace, defense, or marine systems with the Fortis Zd 2Pr 10Col R/A Left Module Assembly. This high-performance component boasts a gendered receptacle design with 60 contacts arranged in 6 rows for seamless data transmission. With a rugged right-angle body orientation and a .075mm pitch, it ensures secure PCB mounting in tight spaces. The 10-column layout and partial shrouding offer efficient organization and protection, while the center guide location simplifies assembly. RoHS compliant, this board-to-board connector, identified as product code L723, guarantees both reliability and environmental responsibility in critical applications. Upgrade your connectivity infrastructure with this top-tier solution.