| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102086-2 |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Body Orientation: | Right Angle |
| Pitch: | .075 mm, 1.9 in |
| Row Spacing: | .05 in, 1.4 mm |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| GPL: | AC9 |
| Mating Alignment: | Without |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L723 |
| Number of Columns: | 10 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Right Angle |
| Shroud Type: | Partial |
| Guide Location: | Center |
| Part Aliases: | 2102086-2 |
| SKU: | AMP2102086-2 |
2102086-2
| Heilind Number: | AMP2102086-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2102086-2 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Fortis Zd 2Pr 10Col R/A Left Module Assembly, a high-performance solution for your connectivity needs. This receptacle module boasts 60 contacts arranged in six rows, ensuring seamless communication in aerospace, defense, and marine applications. With a pitch of .075mm and right-angle body orientation, it offers efficient PCB-to-PCB connections. Designed for durability and ease of use, this RoHS-compliant assembly is ideal for board-to-board configurations, with partial shrouding and center guide location for added stability. Elevate your system's performance with the Fortis Zd 2Pr 10Col R/A Left Module Assembly.

