2102232-1

Heilind Number:AMP2102232-1
Manufacturer:TE Connectivity
Manufacturer Number:2102232-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fortis Zd 2Pr 20Col R/A Full Mod Assy

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2102232-1
Amperage:1.5 A
Gender:Receptacle
Number of Contacts:120
Number of Rows:6
Body Orientation:Right Angle
Pitch:.075 mm, 1.9 in
Row Spacing:.06 in, 1.6 mm
Number of Positions:120
Mount Orientation:Right Angle
GPL:AC9
Mating Alignment:Without
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L723
Number of Columns:20
Connector System:Board to Board
Board to Board Configuration:Right Angle
Shroud Type:Fully
Guide Location:Center
Part Aliases:2102232-1
SKU:AMP2102232-1

Detailed Description

Introducing the Fortis Zd 2Pr 20Col R/A Full Mod Assembly, a high-performance solution for your connectivity needs. This receptacle features 120 contacts arranged in six rows for efficient data transmission. With a right-angle body orientation and a .075mm pitch, it offers seamless integration onto printed circuit boards. Designed for Aerospace Defense & Marine applications, this connector ensures reliable performance in demanding environments. Its fully shrouded, 20-column configuration with center guide location guarantees secure mating alignment. Compliant with RoHS standards, it is a sustainable choice for your projects. Upgrade your connectivity with the Fortis Zd 2Pr 20Col R/A Full Mod Assembly.