2102440-1
FORTIS LRM,RIGHT ANGLE MODULE, MBXL
Enhance your connection capabilities with the FORTIS LRM Right Angle Module, designed for MBXL applications. This high-quality connector assembly features two contacts for seamless board-to-board mounting. Perfect for backplane setups, it ensures reliable and efficient connectivity. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your system with this essential component from our Rack & Panel Connectors range.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2102440-1 |
Series: | Fortis LRM |
Connector Type: | Connector Assembly |
Number of Contacts: | 2 |
Mount Type: | Board Mount |
Number of Positions: | 2 |
Product: | Rack & Panel Connectors |
SKU: | AMP2102440-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |