2103013-1
CABLE SEAL RETAINER, SIZE 1, HVA280
Enhance the security of your automotive connections with our Cable Seal Retainer, designed for Size 1 applications in the HVA 280 series. Crafted from durable PA GF material in a vibrant orange hue, this essential accessory ensures a reliable and tamper-proof seal. With a package quantity of 500, you can easily stock up for multiple installations. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Perfect for wire-to-wire connections in automotive settings, it meets the highest quality standards for your peace of mind. Upgrade your assembly process with this indispensable component, offering both functionality and safety in one package.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2103013-1 |
Color: | Orange |
Series: | HVA 280 |
Accessory Type: | Other |
Body Material: | PA GF |
Package Quantity: | 500 |
GPL: | K28 |
GPL Description: | Automotive |
Product Code: | J710 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2103013-1 |
SKU: | AMP2103013-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2023 | P-23-023829 - Molding tool Duplication. Duplication of a molding tool for TE product "CABLE SEAL RETAINER HVA280". Tool build at the supplier and serial production at TE Esztergom. | Download |