2103013-3

CABLE SEAL RETAINER, SIZE 2, OR, HVA280

Enhance the security of your automotive cable connections with our Cable Seal Retainer. Designed for Size 2 cables, this accessory in striking orange is a crucial component in the HVA 280 series. Crafted from durable Polyamide and compliant with UL 94-HB flammability standards, it guarantees reliability and safety. With a package quantity of 500, you'll have an ample supply for your needs. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's a versatile solution for various environments. Meeting industry standards such as LV214/LV215 and being RoHS compliant, this retainer is ideal for automotive applications. Trust in its quality and performance for your cable management requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103013-3
Color:Orange
Series:HVA 280
Accessory Type:Other
Body Material:Polyamide
Package Quantity:500
GPL:K28
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Automotive
Product Code:J710
ECCN:EAR99
Industry Standard:LV214/LV215
Material Flammability Standard:UL 94-HB
Part Aliases:2103013-3
SKU:AMP2103013-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: