2103149-7

Heilind Number:AMP2103149-7
Manufacturer:TE Connectivity
Manufacturer Number:2103149-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PLUG, HVIL ONLY, KEY Z, HVA280-2PHI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103149-7
Series:HVA 280
Gender:Housing for female terminals
Number of Rows:1
Pitch:10.4 mm, .409 in
Voltage:600 V DC
IP Rating:IP6K9K
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:K28
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:J710
Connector System:Wire to Board, Wire-to-Device
Length:1.295 in
Cable Exit Angle:180°
Height:1.039 in, 26.4 mm
Width:2.065 in, 52.45 mm
Mating Tab Width:.11 in, 2.8 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V
Body Color:Orange
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:2103149-7
SKU:AMP2103149-7

Detailed Description

Introducing the HVA 280 series PLUG, HVIL ONLY, KEY Z for automotive applications. This housing, designed for female terminals, boasts a rugged construction with a IP6K9K rating for superior protection against environmental elements. Featuring two positions with a pitch of .409 inches, it ensures reliable signal transmission at voltages up to 600 V DC. The orange body, made of PA GF material, is compliant with UL 94-HB flammability standards. With a wide operating temperature range of -40 to 140°C, it is suitable for use in harsh conditions. Offering a 180° cable exit angle and a compact design with dimensions of 1.295 x 2.065 inches, it provides easy installation in wire-to-board or wire-to-device connections. The primary locking feature on the terminal ensures secure mating, while the option for connector position assurance adds an extra layer of reliability. Whether for 12 V or 600 V systems, this connector is a versatile solution for automotive applications. Note: This product is not reviewed for lead-free solder processes and is not serviceable.