2103153-1
SPACER, HVA280-2PHM
Enhance the stability and functionality of your HVA280-2PHM system with this essential SPACER in sleek black. Crafted from durable PBT GF material, it guarantees long-lasting performance in automotive environments. Compliant with UL 94-HB flammability standards and RoHS regulations, it offers peace of mind in terms of safety and environmental responsibility. With an operating temperature range of -40 to 140 °C (-40 to 284 °F), it ensures reliable operation even in extreme conditions. Suitable for Wire to Wire and Wire to Board connectors in USCAR standard applications, this accessory is a must-have for automotive connector setups.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2103153-1 |
Color: | Black |
Series: | HVA 280 |
Accessory Type: | Other |
Body Material: | PBT GF |
Package Quantity: | 1 |
GPL: | K28 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | J710 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Industry Standard: | USCAR |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2103153-1 |
SKU: | AMP2103153-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |