2103154-3
CABLE SEAL, SIZE 3, HVA280
Enhance the security of your automotive connections with our Size 3 Cable Seal from the HVA 280 series. Designed in a vibrant purple hue for easy identification, this durable seal is a vital component for maintaining the integrity of your vehicle's wiring system. Crafted with high-quality materials, it ensures a tight and reliable fit, safeguarding against moisture, dirt, and other environmental factors. Compliant with RoHS regulations, you can trust in its eco-friendly construction. Perfect for automotive repairs, upgrades, and maintenance, our Cable Seal is an essential accessory for any automotive enthusiast.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2103154-3 |
Color: | Purple |
Series: | HVA 280 |
Seal Type: | Family Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2103154-3 |
Material: | Silicone |
Cable Insulation Diameter: | 9.3 - 10.1 mm / .366 - .397 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Shore A Hardness: | 27 |
Operating Temperature Range: | -40 - 150 °C / -40 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |