2103155-1
COLLET, SIZE 1, HVA280
Enhance your automotive connector system with the essential Size 1 Collet for HVA 280 applications. Crafted from durable PA GF material in a vibrant orange hue, this accessory ensures secure and reliable connections. With a package quantity of 500, it's ideal for bulk installations. Meeting UL 94-HB flammability standards and boasting an operating temperature range of -40 to 140°C (-40 to 284°F), it guarantees safety and performance in various environments. Compliant with RoHS regulations, it's a sustainable choice for your projects. Whether for wire-to-wire or wire-to-board setups, this Collet is a crucial component in meeting industry standards such as LV216 and USCAR. Upgrade your assembly process with this high-quality connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2103155-1 |
Color: | Orange |
Series: | HVA 280 |
Accessory Type: | Other |
Body Material: | PA GF |
Package Quantity: | 500 |
GPL: | K28 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | J710 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Industry Standard: | LV216, USCAR |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2103155-1 |
SKU: | AMP2103155-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/01/2017 | P-17-014640 - Product improvement. The pigment for the Orange colorant in the molded plastic housings is being replaced by an equivalent substitute product. This replacement colorant formulation has completed TE validation testing. Both the current and replacement orange colorants meet the RAL2008 color code standard. There is no impact to the FFF of the listed end assembly/customer part numbers. Dimensionally, physically and functionally the parts will be the same as current product. There will be no change to the part numbers or revision. TEC will track the changeover internally on the manufacturing print at the component level, and will implement as a running change. | Download |
10/01/2017 | P-17-014548 - New specification. The supplier for the orange pigment has discontinued manufacture due to commercial reasons. | Download |