2103172-9
Plug Assembly, 250A, MSD
Enhance your automotive power connections with this high-performance Plug Assembly. Designed for durability and efficiency, it features a robust 250A capacity, ensuring reliable performance in demanding environments. The striking orange color not only adds a vibrant touch but also aids in quick identification. Crafted for seamless integration, this accessory is part of our High Power Connector System, guaranteeing compatibility with a range of wire to wire and wire to board setups. With a wide operating temperature range of -40 to 85°C (-40 to 185°F), it's suitable for use in diverse applications. Rest assured of its quality and environmental friendliness, as it complies with RoHS standards. Elevate your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2103172-9 |
Color: | Orange |
Series: | High Power Connector System |
Accessory Type: | Other |
Package Quantity: | 1 |
GPL: | P15 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Automotive |
Product Code: | J719 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Industry Standard: | USCAR |
Part Aliases: | 2103172-9 |
SKU: | AMP2103172-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |