Enhance the security of your automotive connectors with this Cable Seal, designed for Size B applications. Crafted from durable materials, it ensures a reliable seal for the HVA280-3PM connector, providing protection against moisture and debris. Featuring a vibrant green color, it offers easy identification in complex wiring systems. This Single Wire Seal (SWS) is compliant with RoHS regulations, making it an eco-friendly choice for automotive applications. Trust in its quality and performance as a crucial component in maintaining the integrity of your vehicle's electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2103188-2
Color:Green
Series:HVA 280
Seal Type:Single Wire Seal (SWS)
Product:Automotive Seals & Cavity Plugs
SKU:AMP2103188-2
Material:Silicone
Cable Insulation Diameter:8.1 - 8.7 mm / .319 - .342 in
UL Flammability Rating:None
Lubricant Content:Yes
Resistance to Hydrocarbons:Poor
Shore A Hardness:30
Operating Temperature Range:-40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: