2103212-8
Plug Assembly, 200A, MSD
Enhance your automotive power connections with this Plug Assembly, designed for high-performance applications. With a robust 200A capacity, it ensures reliable power transmission in demanding environments. The vibrant orange color allows for easy identification, while its compatibility with both Wire to Wire and Wire to Board systems offers versatility in installation. Certified for RoHS compliance, it aligns with environmental standards. Operating flawlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees optimal performance even in harsh conditions. Elevate your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2103212-8 |
Color: | Orange |
Series: | High Power Connector System |
Accessory Type: | Other |
Package Quantity: | 1 |
GPL: | P15 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Automotive |
Product Code: | J719 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Industry Standard: | USCAR |
Part Aliases: | 2103212-8 |
SKU: | AMP2103212-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |