2103212-9
Plug Assembly, 250A, MSD
Enhance your automotive power connections with our Plug Assembly, designed for high performance in demanding environments. This 250A MSD connector in vibrant orange ensures easy identification and reliable power transmission. Part of our High Power Connector System, it guarantees secure wire-to-wire and wire-to-board connections. Operating seamlessly in temperatures ranging from -40°C to 85°C (-40°F to 185°F), it's ideal for a wide range of automotive applications. With RoHS compliance and lead-free solder processes, it meets international standards for environmental responsibility. Trust in this essential accessory for efficient and durable power management in your vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2103212-9 |
Color: | Orange |
Series: | High Power Connector System |
Accessory Type: | Other |
Package Quantity: | 1 |
GPL: | P15 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Automotive |
Product Code: | J719 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Industry Standard: | USCAR |
Part Aliases: | 2103212-9 |
SKU: | AMP2103212-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |