2106056-8
Assembly, Right Angle SMT Header, 4-Posi
Enhance your assembly process with this Right Angle SMT Header, part of the 4-Posi SlimSeal Connectors series. Designed for optimal performance, it features a receptacle gender, 3.5mm pitch, and can handle up to 250V AC/DC voltage. With a contact amperage of 5A and four positions, it ensures reliable connectivity. The black housing not only adds a sleek touch but also offers durability, suitable for industrial use. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees efficiency in various environments. Sealable and RoHS compliant, it aligns with modern standards for sustainability. Whether for wire-to-wire or PCB connections, this connector is a versatile solution for your lighting applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106056-8 |
Series: | SlimSeal Connectors Headers |
Gender: | Receptacle |
Pitch: | .138 in, 3.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L834 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Pin |
Part Aliases: | 2106056-8 |
SKU: | AMP2106056-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |