2106136-4
Assembly, Receptacle, 4-Position
Enhance your industrial connectivity with this 4-Position Receptacle Assembly from our SlimSeal Connectors Headers series. Designed for optimal performance, this black assembly meets UL 94V-0 standards, ensuring safety and reliability. With a pitch of 3.5mm (.138 in) and a voltage rating of 250V AC/DC, it is suitable for a variety of applications. The discrete wire cable type and 5A contact amperage make it ideal for power and signal transmission. Operating in a temperature range of -40 to 105°C (-40 to 221°F), it guarantees stability in diverse environments. Its sealable construction further enhances its durability. Suitable for wire-to-wire connections, this connector is RoHS compliant, aligning with environmental standards. Upgrade your lighting and electronic setups with this high-quality assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106136-4 |
Color: | Black |
Series: | SlimSeal Connectors Headers |
Gender: | Receptacle |
Pitch: | .138 in, 3.5 mm |
Voltage: | 250 V AC, 250 V DC |
Cable Type: | Discrete Wire |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L834 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Pin |
Standards Met: | UL 94V-0 |
Part Aliases: | 2106136-4 |
SKU: | AMP2106136-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |