2106431-2
Connector, SMT-IDC PASS THRU, 2 POS, 18
Enhance your power connectivity with this advanced Surface Mount Connector. Designed for efficient board mounting, this Connector features a Receptacle gender and a 4mm pitch for seamless integration. With Tin contact plating and a 2-position layout, it ensures reliable performance with 16-18 AWG wire sizes. Operating in a wide temperature range of -40 to 105°C, it meets industrial standards for durability and safety, including UL 1977 and CSA certifications. Perfect for Power circuit applications, this Connector Assembly is a crucial component for any project requiring secure and high-performance electrical connections. It also complies with RoHS regulations, making it environmentally friendly. Elevate your connectivity solutions with this top-of-the-line connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106431-2 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 8.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 2.2 mm[.0866 in] |
Contact Amperage: | 8.5 A |
Number of Positions: | 2 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
Connector and Contact Terminate To: | Printed Circuit Board |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
Standards Met: | C22.2 No. 182.3-M1987,UL 1977 UL 94V-0 CSA,UL |
Part Aliases: | 2106431-2 |
SKU: | AMP2106431-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | P-23-024776 - Manufacturing Location Change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location to the future TE Connectivity manufacturing location. | Download |
07/10/2023 | P-23-024653 - Manufacturing location change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location to another TE Connectivity manufacturing location. | Download |