2106431-3
Connector, SMT-IDC PASS THRU, 3 POS, 18
Enhance your connectivity with our high-performance Connector, SMT-IDC PASS THRU. Designed for seamless integration, this 3-position connector features a space-saving surface mount termination method, perfect for board mount applications. With a pitch of 4mm (.157in) and contact plating in tin, it ensures reliable power transmission at an amperage of 8.5A. Meeting UL 1977, UL 94V-0, and CSA standards, it guarantees safety and quality. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it's ideal for industrial environments. Suitable for wire to board connections, this connector is a must-have for your lighting and power circuit applications. Built for durability and performance, it's RoHS compliant, making it an environmentally friendly choice. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106431-3 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 8.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 2.2 ;2.2 mm |
Contact Amperage: | 8.5 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 2106431-3 |
SKU: | AMP2106431-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |