2106431-4
Connector, SMT-IDC PASS THRU, 4 POS, 18
Enhance your connectivity with this SMT-IDC PASS THRU Connector, featuring 4 positions for seamless integration. Designed for efficiency, it offers a contact amperage of 8.5A, making it ideal for power applications. With a surface mount termination method and tin contact plating, it ensures reliable performance. Meeting stringent standards such as UL 1977 and CSA, this connector guarantees safety and quality. Its industrial-grade construction and wide operating temperature range from -40°C to 105°C (-40°F to 221°F) make it suitable for diverse environments. Perfect for wire-to-board connections, this connector is a versatile solution for your needs. RoHS compliant and with an ECCN classification of EAR99, it aligns with international regulations for environmentally conscious practices. Elevate your projects with the efficiency and reliability of this Connector Assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106431-4 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 8.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 2.2 mm[.0866 in] |
Contact Amperage: | 8.5 A |
Number of Positions: | 4 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | C22.2 No. 182.3-M1987,UL 1977 UL 94V-0 CSA,UL |
Part Aliases: | 2106431-4 |
SKU: | AMP2106431-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |