2106489-3
Connector, Thru Hole-IDC, 3 pos, 18AWG
Enhance your power connections with this versatile Connector Assembly. Designed for secure Through Hole - Solder termination on Printed Circuit Boards, this Receptacle ensures reliable performance in industrial settings. With 3 positions accommodating 16-18 AWG wires, it's ideal for power applications, offering a contact amperage of 8.5 A. The 4mm pitch and 5.8in height make it easy to integrate, while its robust construction guarantees durability. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this RoHS-compliant component, part of the Insulation Displacement Connectors Closed End series, is a must-have for your lighting and electrical projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106489-3 |
Series: | Insulation Displacement Connectors Closed End |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .157 in, 4 mm |
Contact Amperage: | 8.5 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Part Aliases: | 2106489-3 |
SKU: | AMP2106489-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |