2108744-1

POWER 2P HDR ASSY L/PRO NAT

Enhance your power connectivity with our 2P HDR ASSY L/PRO NAT Economy Power assembly. Crafted with a durable PA 6/6 housing in a natural finish, this board-mountable connector features two inline contact positions with through-hole solder termination for secure and reliable connections. With a voltage rating of 300V AC/DC and a contact amperage of 12A, it is suitable for various power applications. The header is designed for vertical mount orientation, with a pitch of 11mm (.433 in) for easy integration. Meeting UL 94V-0 flammability standards, it ensures safety in appliance use. The connector, made of copper alloy with tin plating, guarantees efficient power transmission. With its compact dimensions and matte finish, it is ideal for wire-to-board setups, offering a secure and durable solution for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108744-1
Series:Economy Power
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:11 mm, .433 in
Voltage:300 V AC, 300 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:640
Contact Amperage:12 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.36 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.36 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.1 mm, .437 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:2
Contact Layout:Inline
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.259 in, 6.6 mm
Contact Mating Area Plating Finish:Matte
Connector Width:.37 in, 9.5 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.175 in, 4.44 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2108744-1
SKU:AMP2108744-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: