2108792-2

Heilind Number:AMP2108792-2
Manufacturer:TE Connectivity
Manufacturer Number:2108792-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Flexible PCB (FPC) Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108792-2
Gain:4.5 dB
Band Type:Triple Band
Antenna Type:Flexible PCB
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2400 - 2500 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2450 MHz, 5512.5 MHz, 6525 MHz
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
VSWR:2:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Impedance:50 Ω
Polarization:Linear
SKU:AMP2108792-2

Detailed Description

Stay seamlessly connected with our RoHS-compliant Triple Band Flexible PCB Antenna, designed for optimal performance across multiple frequencies. This omnidirectional antenna boasts a gain of 4.5 dB, ensuring reliable signal strength for Bluetooth, Wi-Fi, ZigBee, and various 802.11 protocols. With a frequency range spanning 2400 to 7125 MHz, including center frequencies of 2450 MHz, 5512.5 MHz, and 6525 MHz, it offers versatile connectivity options. Featuring adhesive mounting and compatibility with MHF, MHF1, U.FL, and UMCC terminations, this antenna is perfect for internal or embedded installations. Its linear polarization and 50 Ω impedance further enhance signal quality, making it an ideal choice for a range of applications. Experience seamless wireless communication with our high-performance Triple Band Flexible PCB Antenna.