| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108832-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Surface Mount |
| VSWR: | 2.8:1 |
| Antenna Type: | Chip |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Single Band |
| Center Frequency: | 2450 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz |
| Gain: | 1.8 dB |
| SKU: | AMP2108832-1 |
2108832-1
| Heilind Number: | AMP2108832-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108832-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Chip Antenna, Single Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Stay connected with seamless Bluetooth and Wi-Fi performance using this RoHS-compliant chip antenna. Boasting a gain of 1.8 dB, it operates within the 2400-2500 MHz frequency range, with a center frequency of 2450 MHz. Ideal for Bluetooth, Wi-Fi, ZigBee, and various 802.11 protocols, this omnidirectional antenna ensures reliable signal transmission. With a VSWR of 2.8:1 and impedance of 50 Ω, it guarantees efficient data transfer. Its surface-mount design and linear polarization make it perfect for internal/embedded mounting, delivering high performance in a compact form factor. Upgrade your connectivity with this single-band antenna, a must-have for any wireless communication application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118706-2 | ![]() | |
| TE Connectivity 2118709-4 | ![]() |


