| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108857-2 |
| Gain: | 5.3 dB |
| Band Type: | Triple Band |
| Antenna Type: | PCB |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2650 - 2800 MHz, 5400 - 5875 MHz, 6000 - 7800 MHz |
| Center Frequency: | 2725 MHz, 5637.5 MHz, 6900 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| VSWR: | 2.4:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| SKU: | AMP2108857-2 |
2108857-2
| Heilind Number: | AMP2108857-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108857-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your device's connectivity with this Triple Band PCB Antenna, designed for seamless integration. With a gain of 5.3 dB, it ensures optimal signal strength across a wide frequency range, including 2650 - 2800 MHz, 5400 - 5875 MHz, and 6000 - 7800 MHz. Perfect for Bluetooth and Wi-Fi applications, this omnidirectional antenna offers efficient performance with a VSWR of 2.4:1. Its compact design, featuring MHF, MHF1, U.FL, and UMCC terminations, allows for easy mounting with adhesive backing. Whether for ZigBee, 802.11a/ac/ad/ax/b/g/n protocols, this antenna guarantees reliable connectivity with its 50 Ω impedance and linear polarization. Ideal for internal/embedded use, it caters to a variety of wireless communication needs with its high performance and versatility. Elevate your connectivity experience with this advanced PCB antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


