| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108936-1 |
| Gain: | 3.7 dB |
| VSWR: | 1.7:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | Duck |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Antenna Termination Type: | SMA |
| Application: | Bluetooth, Wi-Fi |
| SKU: | AMP2108936-1 |
2108936-1
| Heilind Number: | AMP2108936-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108936-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Dual Band, Wi-Fi, External Mount, Connector, SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance terminal antenna, designed for dual-band operation in the 2.4GHz and 5GHz frequency ranges. Featuring a sleek duck design with an SMA connector for easy external mounting, it offers omnidirectional coverage with a gain of 3.7 dB for optimal signal strength. Compatible with ZigBee, Bluetooth, and various 802.11 protocols, including ac and ad, this antenna is perfect for a wide range of applications. With a low VSWR of 1.7:1 and impedance of 50 Ω, it ensures efficient signal transmission. Whether for Bluetooth pairing or Wi-Fi networking, this antenna delivers reliable performance in any wireless setup.


