| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108964-1 |
| Gain: | 2 dB, 4 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | Stamped Metal |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Surface Mount |
| Frequency Range: | 2400 - 2500 MHz, 4900 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5387.5 MHz |
| Application: | Bluetooth, Wi-Fi |
| SKU: | AMP2108964-1 |
2108964-1
| Heilind Number: | AMP2108964-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108964-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
Stamped Metal Antenna, Dual Band, Bluetooth / Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this Stamped Metal Antenna, designed for dual-band operation in both Bluetooth and Wi-Fi frequencies. Featuring a sleek internal/embedded mount, this omnidirectional antenna ensures seamless signal transmission with a gain ranging from 3 to 6 dBi. With RoHS compliance and a 50 Ω impedance, it guarantees both performance and environmental responsibility. Perfect for ZigBee, Bluetooth, and various 802.11 protocols, it covers a wide frequency range from 2400 to 2500 MHz and 4900 to 5875 MHz. Whether for professional or personal use, this antenna is a versatile and reliable choice for boosting your wireless capabilities.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2118708-4 | ![]() | |
| TE Connectivity 2118712-2 | ![]() | |
| TE Connectivity 8-2108964-1 | ![]() |


