2108965-2

Heilind Number:AMP2108965-2
Manufacturer:TE Connectivity
Manufacturer Number:2108965-2
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

Flexible PCB (FPC) Antenna, Wide Band, UWB, Internal/Embedded Mount, Adhesive, MHF1 / UMCC / U.FL, Omnidirectional, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108965-2
Gain:4 dB
VSWR:2.1:1
Protocol:UWB
Band Type:Wide Band
Impedance:50 Ω
Antenna Type:Flexible PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:5900 - 8500 MHz
Center Frequency:7200 MHz
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:UWB
SKU:AMP2108965-2

Detailed Description

Enhance your wireless connectivity with this high-performance Flexible PCB (FPC) Antenna. Operating within the ultra-wideband (UWB) frequency range of 5900 - 8500 MHz, it offers a gain of 4 dB and a VSWR of 2.1:1 for optimal signal reception. Designed for internal/embedded mounting with adhesive backing, this compact antenna features a linear polarization and omnidirectional coverage. With compatibility for MHF, MHF1, U.FL, and UMCC antenna terminations, it seamlessly integrates into a variety of applications. Ideal for UWB systems, this antenna guarantees reliable performance in diverse wireless environments.