2109005-1
060 TAB(SS) CONT
Effortlessly secure your wire connections with our premium crimp terminals, perfect for automotive, truck, bus, and off-road applications. Designed for durability and reliability, these terminals feature a convenient F-Crimp type for easy installation. With a wire size range of .22 to .35 mm², they accommodate various gauges for versatile use. Operating flawlessly in temperatures ranging from -40 to 80°C (-40 to 176°F), these terminals are suitable for harsh environments. The inclusion of a locking lance ensures a secure connection, while their tab splice type offers efficient transmission of power. Rest assured of their compliance with RoHS regulations, making them a responsible choice for your connectivity needs. Explore our range of automotive connectors and accessories to discover more essential solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2109005-1 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Wire Size: | .22 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2109005-1 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | 1.5 mm / .059 in |
Wire Insulation Diameter: | 1 - 1.5 mm / .039 - .059 in |
Wire Size Search: | .22 mm² / .25 mm² / .3 mm² / .35 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |