2266965-2
OC-AT-S-FA-050F070O-001-0019
Enhance your assembly process with our precision Applicators, designed for efficient and accurate termination tasks. Choose between two Terminator types, offering a 30mm (1.12") or 40mm (1.62") stroke for optimal performance. Operated with a pneumatic feed, these applicators ensure seamless connectivity in various applications. Rest assured, our products comply with RoHS standards, guaranteeing quality and environmental responsibility. Elevate your connector and tool arsenal with these essential accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266965-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266965-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |