2109340-2
025/060/110 DOOR 50P PLUG ASSY
Enhance your automotive connectivity with our Multilock Connector System. Designed for female terminals, this high-performance housing guarantees secure and efficient signal transmission in any vehicle. Crafted from durable PBT material, it ensures reliability even in harsh operating conditions, with a wide temperature range of -40 to 85°C (-40 to 185°F). Featuring 50 positions and a 12V DC voltage rating, it's ideal for various automotive applications. With a convenient tray packaging, it's easy to handle and install. The compact design, with a length of 1.913 inches and a cable exit angle of 180°, offers flexibility in installation. The black housing with a height of 2.929 inches and width of 1.339 inches blends seamlessly into any setup. Its primary locking feature on the terminal guarantees a secure connection, while the absence of sealability allows for easy maintenance. Whether for new installations or replacements, this connector system is a perfect choice for automotive professionals. RoHS compliant and lead-free solder compatible, it meets international standards for environmental responsibility. Upgrade your automotive connectivity with this versatile and dependable connector system.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2109340-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 50 |
GPL: | N18 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | 1.913 in |
Cable Exit Angle: | 180° |
Height: | 2.929 in, 74.4 mm |
Width: | 1.339 in, 34 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2109340-2 |
SKU: | AMP2109340-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |