| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-968851-1 |
| SKU: | AMP1-968851-1 |
1-968851-1
| Heilind Number: | AMP1-968851-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-968851-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
AMP MCP 2.8, CONTACT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-66101-9 | III+ SKT,18-16,TIN ,LP | ![]() |
| TE Connectivity 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity 1-968849-1 | AMP MCP 2.8, CONTACT | ![]() |
| TE Connectivity 183025-1 | MINI MIC RECPT C | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 66564-8 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2026 | P-26-029828 - Additional Source Location. FOR CUSTOMERS IN NA REGION ONLY! We are adding TE locations as an alternative source. These part numbers are currently in series production at those locations. Please see the attached file for the specific location details. | Download | |||
| 01/31/2025 | P-24-027031 - Packaging Change. The Suzhou factory in China will replace the following series of part numbers' outer carton. Compared with the old version of the outer box, the size of the new outer box are consistent with the original outer box, only the material and model of the outer box are changed, which does not affect the product itself. Meanwhile, the new carton has passed the drop test of TE, which is in line with the product packaging specifications of TE, it can ensure product safety. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 10/20/2023 | P-23-024516 - Tool Transfer. To inform you about a transfer of tool 11-1963267 Supplier to TE Kurim. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared, a request via ePPAP needs to be initiated by the Customer within 2 weeks after receiving this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered approved and the change is considered fully released. | Download | |||
| 04/20/2023 | P-23-024214 - Stamping Tool replacement. we hereby inform you about the replacement of a stamping tool for TE product "AMP MCP 2.8, CONTACT". Tool build and serial production at the supplier. | Download | |||
| 04/14/2023 | P-23-024286 - Adding Alternate Manufacturing Source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 03/08/2023 | P-23-024215 - New product. Section 5.1 A: Crimp optimized PN 2141857 added; Section 5.1 B: Crimp optimized PN 2141859 added; Section 5.2 B: Insulation width tolerance for PN 1719506 changed to -0.50mm. Further PCN P-19-018252 from 26NOV2019. | Download | |||
| 09/14/2022 | PCN-22-152506 - Document clarification. No Form Fit Function Change. Further PCN P-20-018820 was written on 23MAR2020 with the following explanation: Standardization of the silver material for the AMP MCP 2.8. The Plating has changed in the connection area from Ag to Sn (state of the art for connection areas). The base material and the plating in the contact area remain the same. AMP MCP 2.8 Revision E revised to Rev F for all silver variants, except PN 1-2141857-3 and PN 1-2141859-3, revised from Rev A to Rev B. Please also take a look at former PCN P-20-018820 from 23MAR2020. Now we adapted the part change to the drawing. | Download | |||
| 08/16/2022 | P-22-022106 - Product improvement.TE is building a replacement die so the old die can be removed from production. No change to fit, form or function. | Download | |||
| 06/23/2021 | P-21-021105 - Document clarification. Complete rework of Produce Specification 108-18513 revised to Rev. C. 2.1 TE-Connectivity documents and 2.2 General documents updated; 3.3 Technical Data B updated, C and D Ag+ version added; 3.5 Test requirements and procedures updated according to DIN EN 60512 and 60068, E11.1 95% confidence level added; E11.1 Ag+ version added, Terminal bend resistance according to the USCAR added; 4 Derating Curves A 0.35mm added, 1.50mm ,2.50mm and 4.0mm Ag+ version added; 5 Thermal time constant 4.0mm Ag+ version added; 6 Measuring points at contact measurement requirement updated; 7 Table Connection Resistance added | Download | |||
| 01/25/2021 | P-21-020312 - Manufacturing location change. Following Part Numbers will be transferred from TE Speyer to a Supplier in Germany, which is also the toolbuilder. | Download | |||
| 07/31/2020 | P-20-019300 - Part Status Change. Copied 1pc die in Suzhou and ONLY supply | Download | | |||
| 06/05/2020 | P-20-018728 - Manufacturing location change. Being transferred from TE Steinach (Switzerland) to TE Greensboro (North America. | Download | |||
| 10/02/2017 | P-17-014413 - New Tooling. | Download | |||
| 04/28/2014 | P-14-009872 - Document clarification. | Download | |||


