2109006-3
060 REC(M) CONT
Enhance the connectivity of your automotive, truck, bus, and off-road systems with our advanced terminals. Engineered for optimal performance in extreme conditions, these terminals feature a durable F-Crimp design and a secure locking lance for reliable wire connections. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), they ensure seamless functionality in any environment. RoHS compliant and suitable for wire sizes ranging from .85 to 1.25mm², these terminals are a must-have for any automotive application. Trust in our high-quality connectors to keep your systems running smoothly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2109006-3 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Wire Size: | .85 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2109006-3 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.5 mm / .059 in |
Wire Size Search: | .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |