211015-1

Heilind Number:AMP211015-1
Manufacturer:TE Connectivity
Manufacturer Number:211015-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE CONN SVR,104 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 211015-1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Beryllium Copper
Pitch:.09 in, 2.29 mm
Shell Size:6
Contact Size:22
Shell Plating:Cadmium
Contact Amperage:5 A
Number of Positions:104
GPL:243
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C, -85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4784
Connector System:Cable-to-Panel
Connector Product Type:Connector
ECCN:EAR99
Non Magnetic:Yes
NASA Qualification:No
Part Aliases:211015-1
SKU:AMP211015-1

Detailed Description

Enhance signal connectivity with this high-performance AMPLIMITE CONN SVR, featuring 104 gold-plated contacts for reliable transmission in aerospace, defense, and marine applications. Built for durability, its cadmium-plated steel shell ensures robust protection, with beryllium copper contact material rated for up to 5A. With a pitch of 2.29mm and a shell size of 6, this cable-mount connector offers secure, free-hanging installation. Operating flawlessly in a wide temperature range from -55 to 125°C (-85 to 257°F), it guarantees optimal performance in varied environmental conditions. Designed for wire and cable termination in cable-to-panel systems, this connector is essential for seamless signal transmission in critical operations. Rest assured of its quality and compliance with RoHS regulations, making it a dependable choice for your connectivity needs.