2110304-1

SFP+ 1x1 Cage Assembly, Solder Tail

Enhance your high-speed data transmission capabilities with our SFP+ 1x1 Cage Assembly, designed for seamless Through Hole - Solder termination. This compact yet powerful component features a single port with a data rate of up to 16 Gb/s, ensuring reliable connectivity in demanding applications. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it's a versatile solution for various environments. Trust in the quality and RoHS compliance of this SFP/SFP+/zSFP+ compatible product, offering optimal performance in any IO connector setup. Elevate your connectivity game with this essential Cage Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2110304-1
Termination Method:Through Hole - Solder
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Solder
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2110304-1
Tail Plating Material:Tin
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.8 mm / .11 in
Cage Material:Nickel Silver
Connector Mounting Type:Board Mount
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:No
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Cage Type:Single
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: