2110487-1
QSFP Cage, Solder Leg, No HS Opening
Enhance your connectivity with our QSFP Cage, featuring a solder leg design and no heat sink opening. This high-quality component, meeting UL 94V-0 standards, ensures reliable performance in standard applications. With a board mount and through-hole solder termination, it offers easy installation. The single port configuration, tailored for QSFP+ interfaces, guarantees seamless data transmission. Constructed from UL 94V-0 rated materials with internal/external EMI protection, this cage is ideal for signal circuit applications. Its nickel silver construction and tin-plated PCB contacts ensure durability and efficient conductivity. RoHS compliant and meticulously engineered, this cage, part of our high-speed connector series, is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2110487-1 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Number of Ports: | 1 |
Data Interface: | QSFP+ |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .075 in, 1.9 mm |
Packaging: | Box & Tray |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | G570 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage |
ECCN: | EAR99 |
Cage Type: | Single |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | No |
Enhancements: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2110487-1 |
SKU: | AMP2110487-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |