211076-1
SINGLE CIR METRIMATE
Introducing the Single Cir Metrimate Connector, a vital component in the Metrimate series. Constructed with UL 94V-0 and UL compliant materials, this housing is engineered for durability and safety. With a black PA 6/6 housing and a single row design, it offers reliable performance in power and signal applications. Featuring a socket and pin contact type, it accommodates wire and cable terminations with ease. Operating within a wide temperature range of -55 to 130°C (-67 to 266°F), it ensures functionality in various environments. RoHS compliant, this connector upholds environmental standards without compromising on quality. Ideal for heavy-duty power applications, it's a crucial component in any electrical setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211076-1 |
Series: | Metrimate |
Connector Type: | Housing |
Gender: | Plug, Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Pitch: | 0 in, 0 mm |
Contact Type: | Pin, Socket |
Row Spacing: | .197 in, 5 mm |
Number of Positions: | 1 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP211076-1 |
series: | AMP Metrimate |
Contact Current Rating (Max): | 14 A |
Contact Layout: | Inline |
Length: | 34.67 mm |
Operating Voltage: | 600 VAC / 600 VDC |
CSA File Number: | LR16455 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Certified / Recognized |
VDE Tested: | Yes |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount Feature: | Without |
Product Type: | Connector |
Wire Type: | Stranded |
Wire/Cable Type: | Discrete Wire |
Connector System: | Wire-to-Wire |
Sealable: | No |
Insertion Force Type: | Normal |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |