2112045-2
SLIDE,FOR 26POS TAB HSG
Enhance the efficiency of your automotive connections with our Slide component, designed for 26POS Tab Housings in the LEAVYSEAL series. Crafted with durable PBT GF material and meeting stringent flammability standards (UL 94V-0), this yellow accessory ensures reliable performance in industrial and commercial transportation settings. With a wide operating temperature range of -40 to 140°C (-40 to 284°F), it guarantees functionality in diverse environmental conditions. Packaged in quantities of 750, it's ideal for bulk installations. Whether for wire-to-wire or wire-to-board connections, this essential accessory, complete with mounting clips, is a must-have for your automotive connector arsenal. Rest assured of its compliance with RoHS regulations for environmentally friendly operations. Elevate your connectivity solutions with our J541 Slide component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2112045-2 |
Color: | Yellow |
Series: | LEAVYSEAL |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 750 |
GPL: | H94 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J541 |
Connector System: | Wire to Board, Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2112045-2 |
SKU: | AMP2112045-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |