2112286-1
COVER,90,FOR REC. CARRIER 25/36P
Enhance the durability of your AMP MCP Connector System with this black Cover, designed for 90-degree compatibility with 25/36P rectangular carriers. Crafted from PBT GF material, it meets UL 94-HB flammability standards, ensuring safety in industrial and commercial transportation applications. This package includes 1000 covers, making it ideal for bulk installations. With a focus on quality and compliance, this accessory is RoHS compliant and suitable for a range of Wire to Board and Wire-to-Device connections. Upgrade your automotive connectors with this essential accessory, offering both protection and longevity in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2112286-1 |
Color: | Black |
Series: | AMP MCP Connector System |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 1000 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Board, Wire-to-Device |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2112286-1 |
SKU: | AMP2112286-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |