2112291-1
PROTECTION CAP,GROUP B,ASSY
Safeguard your Group B connectors with this essential Protection Cap, meticulously designed for optimal security. Crafted in sleek black Polyamide, it ensures durable protection in industrial and commercial transportation settings. With UL 94-HB material flammability standard compliance, trust in its quality and safety. This Assembly Cover, part of the HDSCS series, features a 180° cable exit angle for convenient installation. Suitable for Wire to Board and Wire-to-Device connector systems, it offers sealable protection for up to 6 positions. Operating flawlessly in a wide temperature range, from -40 to 120°C (-40 to 248°F), this accessory is a must-have in automotive settings. Individually packaged in a box for convenience, each package contains 750 units, making it ideal for various applications. Trust in its RoHS compliance and rest assured of its environmentally friendly production. Upgrade your automotive connectors with this highly functional and reliable accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2112291-1 |
Color: | Black |
Series: | HDSCS |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | Polyamide |
Package Quantity: | 750 |
Number of Positions: | 4, 6 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2112291-1 |
SKU: | AMP2112291-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/02/2020 | P-19-018268 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Esztergom, Hungary to TE Connectivity manufacturing location in Tangier, Morocco. |
Download |
03/02/2020 | P-19-018341 - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco | Download |
07/12/2019 | P-19-017212 - Capacity change or tool replacement. Tool 31-1944636, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. |
Download |
07/08/2019 | P-19-017365 - Manufacturing Location Change. The following Part Numbers will be transferred from TE Connectivity Hungary to TE Connectivity Morocco Tangier. |
Download |
05/10/2019 | P-18-016211 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 20-1780775, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |