2112593-1

6POS,NANOMQS,REC HSG,ASSY,SEALED

Introducing a durable and reliable housing for female terminals, part of the Nano MQS series. Designed for automotive applications, this connector features a 1.8mm pitch with two rows and a total of 6 positions. With a voltage rating of 12V DC, it ensures efficient signal transmission. The housing, made of UL 94-HB rated PBT GF material, guarantees safety and performance even in harsh environments. Its compact size, measuring .358 inches in length, makes it suitable for wire-to-board or wire-to-device connections. The 180° cable exit angle and black color add to its versatility. With a wide operating temperature range of -40 to 130°C, it is suitable for various automotive systems. Featuring polarization and terminal position assurance, this connector offers secure and reliable connectivity. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your automotive connector accessories with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2112593-1
Series: Nano MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .071 in, 1.8 mm
Voltage: 12 V DC
Row Spacing: 6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N54
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M120
Connector System: Wire to Board, Wire-to-Device
Length: .358 in
Cable Exit Angle: 180°
Height: .283 in, 7.2 mm
Width: 20.85 mm, .821 in
Mating Tab Width: .02 in, .5 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 2112593-1
SKU: AMP2112593-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/30/2023 P-22-023731- Mold Tool Duplication. we hereby inform you about the duplication of a mold tool for TE component part "6POS,NANOMQS,REC HSG,SEALED". Tool build at TE Dinkelsbuhl and serial production at TE Esztergom. Download
06/05/2023 PCN-23-169585 - Material Composition Change. Company QSR Material Compound of Family Seal will be changed, requested by Supplier and approved by TE and BMW. TE product, impacting below list of PNs. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements.This change has an impact to form-fit-function and may require customer approval before shipment. Download