211398-3
CPC RECPT. SIZE 13-7
Easily connect cables with our CPC Receptacle, designed for Size 13 applications. This versatile connector, with a straight body orientation and panel mount, is a reliable choice for various electronic setups. With seven contacts, it ensures secure and efficient power transmission. The black nylon housing, meeting UL 94V-0 standards, guarantees durability and safety. Suitable for both industrial and commercial use, this Female connector is a must-have for any project requiring high-performance connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211398-3 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Socket |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211398-3 |
Seal Type: | Peripheral |
Keying: | A |
Number of Signal Positions: | 7 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2012 | E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3. | Download |