211399-1
CPC PLUG ASSEMBLY SIZE 13-7
Easily connect and secure your cables with our CPC Plug Assembly Size 13-7. Designed for optimal performance, this assembly, part of the AMP CPC series, features a straight housing made of black UL 94V-0 thermoplastic, ensuring both durability and safety. With seven socket contacts, it provides a reliable connection for various applications. Suitable for cable mount installation, it accommodates a voltage of up to 600 V DC. Operating efficiently in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this housing is RoHS compliant, meeting environmental standards. Perfect for circular power connectors, it guarantees seamless connectivity in any setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211399-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Socket |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211399-1 |
Keying: | A |
Number of Signal Positions: | 7 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/08/2021 | P-22-022825 - Document clarification.TE was unable to reliably apply the laser marking during this time. These markings are considered a form change. TE eliminated the marking of the part number, date code, Mexico and AMP from the Coupling Ring of these CPC Plug Assemblies from approximately September 8, 2021 through June 30, 2022. The markings will resume on these parts beginning July 1, 2022. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |